DM240001-2 | |
---|---|
DigiKey Part Number | DM240001-2-ND |
Manufacturer | |
Manufacturer Product Number | DM240001-2 |
Description | EXPLORER 16/32 DSPIC/PIC24/PIC32 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | dsPIC, PIC24, PIC32 Explorer 16/32 dsPIC®, PIC® MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | dsPIC, PIC24, PIC32 | |
Mounting Type | Socket | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click, PICtail Plus, Pmod | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,457.98000 | ¥1,457.98 |