MMSZ4688-TP | |
---|---|
DigiKey Part Number | MMSZ4688-TPMSTR-ND - Tape & Reel (TR) MMSZ4688-TPMSCT-ND - Cut Tape (CT) MMSZ4688-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-TP |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69800 | ¥6.98 |
100 | ¥0.37850 | ¥37.85 |
500 | ¥0.29736 | ¥148.68 |
1,000 | ¥0.20648 | ¥206.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17104 | ¥513.12 |
6,000 | ¥0.16173 | ¥970.38 |
9,000 | ¥0.13764 | ¥1,238.76 |
30,000 | ¥0.12732 | ¥3,819.60 |
75,000 | ¥0.11012 | ¥8,259.00 |
150,000 | ¥0.09153 | ¥13,729.50 |