MMSZ4688-TP

DigiKey Part Number
MMSZ4688-TPMSTR-ND - Tape & Reel (TR)
MMSZ4688-TPMSCT-ND - Cut Tape (CT)
MMSZ4688-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4688-TP
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.69800¥6.98
100¥0.37850¥37.85
500¥0.29736¥148.68
1,000¥0.20648¥206.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17104¥513.12
6,000¥0.16173¥970.38
9,000¥0.13764¥1,238.76
30,000¥0.12732¥3,819.60
75,000¥0.11012¥8,259.00
150,000¥0.09153¥13,729.50
Manufacturers Standard Package