BZX79-C4V7,143 | |
---|---|
DigiKey Part Number | 1727-1864-1-ND - Cut Tape (CT) 1727-1864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,143 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,143 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47950 | ¥47.95 |
500 | ¥0.37684 | ¥188.42 |
1,000 | ¥0.26165 | ¥261.65 |
2,000 | ¥0.21674 | ¥433.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.20495 | ¥1,024.75 |
10,000 | ¥0.17443 | ¥1,744.30 |
25,000 | ¥0.16135 | ¥4,033.75 |
50,000 | ¥0.13954 | ¥6,977.00 |
125,000 | ¥0.11600 | ¥14,500.00 |