MMBT5551-TP | |
---|---|
DigiKey Part Number | MMBT5551-TPTR-ND - Tape & Reel (TR) MMBT5551-TPCT-ND - Cut Tape (CT) MMBT5551-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551-TP |
Description | TRANS NPN 160V 0.6A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48356 | ¥241.78 |
1,000 | ¥0.33578 | ¥335.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27818 | ¥834.54 |
6,000 | ¥0.26306 | ¥1,578.36 |
9,000 | ¥0.22388 | ¥2,014.92 |
30,000 | ¥0.20709 | ¥6,212.70 |
75,000 | ¥0.17911 | ¥13,433.25 |
150,000 | ¥0.14888 | ¥22,332.00 |