MMBT5401-TP | |
---|---|
DigiKey Part Number | MMBT5401-TPTR-ND - Tape & Reel (TR) MMBT5401-TPCT-ND - Cut Tape (CT) MMBT5401-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401-TP |
Description | TRANS PNP 150V 0.6A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.63050 | ¥63.05 |
500 | ¥0.49506 | ¥247.53 |
1,000 | ¥0.34374 | ¥343.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28477 | ¥854.31 |
6,000 | ¥0.26930 | ¥1,615.80 |
9,000 | ¥0.22919 | ¥2,062.71 |
30,000 | ¥0.21200 | ¥6,360.00 |
75,000 | ¥0.18335 | ¥13,751.25 |
150,000 | ¥0.15241 | ¥22,861.50 |