DTC114YCA-TP | |
---|---|
DigiKey Part Number | DTC114YCA-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC114YCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20193 | ¥605.79 |
6,000 | ¥0.19096 | ¥1,145.76 |
9,000 | ¥0.16252 | ¥1,462.68 |
30,000 | ¥0.15033 | ¥4,509.90 |
75,000 | ¥0.13002 | ¥9,751.50 |
150,000 | ¥0.10808 | ¥16,212.00 |