PDTC114YT,215 | |
---|---|
DigiKey Part Number | 1727-5134-2-ND - Tape & Reel (TR) 1727-5134-1-ND - Cut Tape (CT) 1727-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YT,215 |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC114YT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.45730 | ¥45.73 |
500 | ¥0.33118 | ¥165.59 |
1,000 | ¥0.29030 | ¥290.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19069 | ¥572.07 |
6,000 | ¥0.16890 | ¥1,013.40 |
9,000 | ¥0.15778 | ¥1,420.02 |
15,000 | ¥0.14526 | ¥2,178.90 |
21,000 | ¥0.13782 | ¥2,894.22 |
30,000 | ¥0.13059 | ¥3,917.70 |
75,000 | ¥0.11468 | ¥8,601.00 |
150,000 | ¥0.10483 | ¥15,724.50 |
300,000 | ¥0.09654 | ¥28,962.00 |