PDTC114YTVL | |
---|---|
DigiKey Part Number | 1727-PDTC114YTVLTR-ND - Tape & Reel (TR) 1727-PDTC114YTVLCT-ND - Cut Tape (CT) 1727-PDTC114YTVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC114YTVL |
Description | TRANS PREBIAS NPN TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 230 MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTC114YTVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230 MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.93600 | ¥9.36 |
100 | ¥0.50410 | ¥50.41 |
500 | ¥0.39620 | ¥198.10 |
1,000 | ¥0.27519 | ¥275.19 |
2,000 | ¥0.22791 | ¥455.82 |
5,000 | ¥0.21554 | ¥1,077.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.09909 | ¥990.90 |
30,000 | ¥0.09166 | ¥2,749.80 |
50,000 | ¥0.08723 | ¥4,361.50 |