BAT46WS-TP | |
---|---|
DigiKey Part Number | BAT46WS-TPMSTR-ND - Tape & Reel (TR) BAT46WS-TPMSCT-ND - Cut Tape (CT) BAT46WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WS-TP |
Description | DIODE SCHOTTKY 100V 150MA SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72990 | ¥72.99 |
500 | ¥0.60868 | ¥304.34 |
1,000 | ¥0.42289 | ¥422.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36651 | ¥1,099.53 |
6,000 | ¥0.33997 | ¥2,039.82 |
9,000 | ¥0.28192 | ¥2,537.28 |
30,000 | ¥0.27695 | ¥8,308.50 |
75,000 | ¥0.24876 | ¥18,657.00 |
150,000 | ¥0.21559 | ¥32,338.50 |