MHEE-25-K | |
---|---|
DigiKey Part Number | 4672-MHEE-25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHEE-25-K |
Description | 25 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.74400 | ¥427.44 |
25 | ¥40.48600 | ¥1,012.15 |
50 | ¥39.54600 | ¥1,977.30 |
100 | ¥37.66290 | ¥3,766.29 |
300 | ¥32.95467 | ¥9,886.40 |
500 | ¥32.01320 | ¥16,006.60 |
1,000 | ¥27.30540 | ¥27,305.40 |
2,500 | ¥25.42228 | ¥63,555.70 |