205165-1 | |
---|---|
DigiKey Part Number | 1122-1149-ND |
Manufacturer | |
Manufacturer Product Number | 205165-1 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205165-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.15000 | ¥96.15 |
10 | ¥86.55900 | ¥865.59 |
25 | ¥81.54040 | ¥2,038.51 |
50 | ¥79.44900 | ¥3,972.45 |
100 | ¥77.35770 | ¥7,735.77 |
250 | ¥68.99452 | ¥17,248.63 |
500 | ¥64.81310 | ¥32,406.55 |
1,000 | ¥57.28647 | ¥57,286.47 |