MHEE-9-K | |
---|---|
DigiKey Part Number | 4672-MHEE-9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHEE-9-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥30.63800 | ¥306.38 |
25 | ¥29.01640 | ¥725.41 |
50 | ¥28.34140 | ¥1,417.07 |
100 | ¥26.99140 | ¥2,699.14 |
300 | ¥23.61780 | ¥7,085.34 |
500 | ¥22.94292 | ¥11,471.46 |
1,000 | ¥19.56895 | ¥19,568.95 |
2,500 | ¥18.21936 | ¥45,548.40 |