6560-0105-03 | |
---|---|
DigiKey Part Number | 4414-6560-0105-03-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0105-03 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.98000 | ¥57.98 |
10 | ¥44.41900 | ¥444.19 |
25 | ¥40.07480 | ¥1,001.87 |
50 | ¥37.13500 | ¥1,856.75 |
100 | ¥34.46390 | ¥3,446.39 |
250 | ¥31.31032 | ¥7,827.58 |
500 | ¥29.18332 | ¥14,591.66 |
1,000 | ¥27.25779 | ¥27,257.79 |
2,500 | ¥24.99157 | ¥62,478.92 |