MHDM9-DB9S-K | |
---|---|
DigiKey Part Number | 4672-MHDM9-DB9S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM9-DB9S-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.67600 | ¥316.76 |
25 | ¥30.00240 | ¥750.06 |
50 | ¥29.30540 | ¥1,465.27 |
100 | ¥27.91030 | ¥2,791.03 |
300 | ¥24.42173 | ¥7,326.52 |
500 | ¥23.72384 | ¥11,861.92 |
1,000 | ¥20.23502 | ¥20,235.02 |
2,500 | ¥18.83951 | ¥47,098.78 |