1832-5F

DigiKey Part Number
1873-1072-ND
Manufacturer
Manufacturer Product Number
1832-5F
Description
DESOLDER BRAID UNFLUXD 0.075" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Unfluxed Static Dissipative (SD) Green 0.075" (1.90mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Unfluxed
ESD Protection
Static Dissipative (SD)
Color
Green
Width
0.075" (1.90mm)
Length
5' (1.524m)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.96000¥39.96