RTV5818-300ML | |
---|---|
DigiKey Part Number | RTV5818-300ML-ND |
Manufacturer | |
Manufacturer Product Number | RTV5818-300ML |
Description | ADHESIVE SEALANT SIL FAST CURE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | Marine Application | |
For Use With/Related Products | Non Corrosive | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.39000 | ¥360.39 |
10 | ¥340.39900 | ¥3,403.99 |
25 | ¥320.37480 | ¥8,009.37 |
50 | ¥300.35300 | ¥15,017.65 |
100 | ¥280.32850 | ¥28,032.85 |
250 | ¥266.31232 | ¥66,578.08 |