RTV103-85ML | |
---|---|
DigiKey Part Number | 473-1137-ND |
Manufacturer | |
Manufacturer Product Number | RTV103-85ML |
Description | ADHESIVE SEALANT SIL BLACK PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Potting Compound, 1 Part | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.58000 | ¥189.58 |
10 | ¥180.10700 | ¥1,801.07 |
25 | ¥170.62200 | ¥4,265.55 |
50 | ¥161.14380 | ¥8,057.19 |
100 | ¥151.66570 | ¥15,166.57 |
250 | ¥142.18672 | ¥35,546.68 |
500 | ¥132.70746 | ¥66,353.73 |