SS-37000-002 | |
---|---|
DigiKey Part Number | 380-1098-ND |
Manufacturer | |
Manufacturer Product Number | SS-37000-002 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | SS-37000-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.885" (22.48mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.38920 | ¥84.73 |
50 | ¥3.19040 | ¥159.52 |
100 | ¥3.05650 | ¥305.65 |
250 | ¥2.79100 | ¥697.75 |
500 | ¥2.65800 | ¥1,329.00 |
1,000 | ¥2.33979 | ¥2,339.79 |