130E405032-E | |
---|---|
DigiKey Part Number | 1849-1004-ND |
Manufacturer | |
Manufacturer Product Number | 130E405032-E |
Description | CAT 6A RJ45 FIELD PLUG PRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Housing, Locking Hook, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.960" (49.78mm) | |
Color | Black | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Tin Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | 50V | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |
10 | ¥143.72900 | ¥1,437.29 |
30 | ¥137.52233 | ¥4,125.67 |
50 | ¥133.08420 | ¥6,654.21 |
100 | ¥128.64930 | ¥12,864.93 |
250 | ¥121.55108 | ¥30,387.77 |
500 | ¥118.00214 | ¥59,001.07 |