SS-39200-055 | |
---|---|
DigiKey Part Number | 380-1392-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-055 |
Description | CAT6A SHIELDED SMALL OD PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.890" (22.61mm) | |
Color | Translucent - Clear | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75600 | ¥167.56 |
25 | ¥16.04520 | ¥401.13 |
50 | ¥15.68900 | ¥784.45 |
100 | ¥14.97550 | ¥1,497.55 |
250 | ¥13.54880 | ¥3,387.20 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.69655 | ¥10,696.55 |
3,000 | ¥9.98345 | ¥29,950.35 |