TDS8PC6

DigiKey Part Number
5073-TDS8PC6-ND
Manufacturer
Manufacturer Product Number
TDS8PC6
Description
PLUGRJ45 CAT6 SHLD W/SR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
-
Color
Clear
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
Brass
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.05000¥24.05
10¥21.86200¥218.62
25¥20.70440¥517.61
50¥20.22340¥1,011.17
100¥19.25950¥1,925.95
250¥16.85216¥4,213.04
500¥16.37074¥8,185.37
1,000¥13.96331¥13,963.31
2,500¥13.00032¥32,500.80
Manufacturers Standard Package