1401405012-I | |
---|---|
DigiKey Part Number | 1849-1401405012-I-ND |
Manufacturer | |
Manufacturer Product Number | 1401405012-I |
Description | RJ45 E-DAT FIELD PLUG BLACK CAT. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.020" (51.32mm) | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - | |
Contact Material | Copper Tin Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | Copper Alloy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.17000 | ¥166.17 |
5 | ¥156.41400 | ¥782.07 |
10 | ¥146.64400 | ¥1,466.44 |
30 | ¥136.86567 | ¥4,105.97 |
50 | ¥134.42240 | ¥6,721.12 |
100 | ¥131.97840 | ¥13,197.84 |
250 | ¥130.02296 | ¥32,505.74 |
500 | ¥127.09008 | ¥63,545.04 |