1401400812-E | |
---|---|
DigiKey Part Number | 1849-1401400812-E-ND |
Manufacturer | |
Manufacturer Product Number | 1401400812-E |
Description | CAT 6 RJ45 FIELD PLUG SHORT VERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Housing, Locking Hook | |
Shielding | Shielded | |
Ratings | Cat6 | |
Ingress Protection | IPX0, IP2X | |
Termination | IDC | |
Length | 1.583" (40.21mm) | |
Color | Black | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.84000 | ¥148.84 |
10 | ¥129.03300 | ¥1,290.33 |
100 | ¥106.34320 | ¥10,634.32 |