MLX90614ESF-ACK-000-TU | |
---|---|
DigiKey Part Number | 413-MLX90614ESF-ACK-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90614ESF-ACK-000-TU |
Description | SENSOR TEMP 1PIXEL 5V 13FOV TO39 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C 0.02°C TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -70°C ~ 380°C (IR) | |
Output Type | PWM, SMBus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 0.02°C | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±0.5°C | |
Test Condition | 0°C ~ 50°C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,040 | ¥146.65067 | ¥152,516.70 |