MLX90621ESF-BAB-000-TU | |
---|---|
DigiKey Part Number | MLX90621ESF-BAB-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90621ESF-BAB-000-TU |
Description | SENSOR DGTL -40C-85C TO39 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 300°C (IR) | |
Output Type | I2C | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 300°C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-4 Modified Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.47000 | ¥294.47 |
10 | ¥272.87700 | ¥2,728.77 |