MLX90641ESF-BCA-000-TU | |
---|---|
DigiKey Part Number | MLX90641ESF-BCA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90641ESF-BCA-000-TU |
Description | SENSOR TEMP 16X12 120FOV TO39 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 85°C TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-39-4 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,035 | ¥181.84229 | ¥188,206.77 |