UF90DPB23-H1S2A | |
---|---|
DigiKey Part Number | 1570-1175-ND |
Manufacturer | |
Manufacturer Product Number | UF90DPB23-H1S2A |
Description | BLOWER 120X37MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Square - 120mm L x 120mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 37.20mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Thermal Overload Protector (TOP) | |
Noise | 51.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.91000 | ¥366.91 |
10 | ¥335.10100 | ¥3,351.01 |
40 | ¥322.37475 | ¥12,894.99 |
80 | ¥301.16513 | ¥24,093.21 |
120 | ¥277.83608 | ¥33,340.33 |
280 | ¥273.59404 | ¥76,606.33 |