OAB800AN-11-1WB | |
---|---|
DigiKey Part Number | 1053-OAB800AN-11-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OAB800AN-11-1WB |
Description | FAN BLOWER 125X39MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 115VAC Rectangular/Rounded - 125mm L x 126mm H Ball 30.0 CFM (0.840m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 125mm L x 126mm H | |
Width | 39.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.510 in H2O (127.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | - | |
Noise | 48.0dB | |
Power (Watts) | 18.00W | |
RPM | 2800 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.28000 | ¥305.28 |
10 | ¥278.78900 | ¥2,787.89 |
40 | ¥268.19850 | ¥10,727.94 |
80 | ¥250.55425 | ¥20,044.34 |
120 | ¥231.14525 | ¥27,737.43 |
280 | ¥227.61675 | ¥63,732.69 |