RL90-18/06 | |
---|---|
DigiKey Part Number | 381-2437-ND |
Manufacturer | |
Manufacturer Product Number | RL90-18/06 |
Description | FAN BLWR FLATPAK 121X37MM 115VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 115VAC Square - 121mm L x 121mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 19.50W | |
RPM | 2550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 185°F (-30 ~ 85°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.32000 | ¥687.32 |
10 | ¥621.88100 | ¥6,218.81 |
25 | ¥580.96960 | ¥14,524.24 |
50 | ¥572.78820 | ¥28,639.41 |
100 | ¥527.78270 | ¥52,778.27 |