RG125-19/06 | |
---|---|
DigiKey Part Number | 381-1112-ND |
Manufacturer | |
Manufacturer Product Number | RG125-19/06 |
Description | FAN BLWR FLATPAK 180X40MM 115VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 115VAC Square - 180mm L x 180mm H Ball 55.3 CFM (1.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 40.00mm | |
Air Flow | 55.3 CFM (1.55m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2750 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.79000 | ¥744.79 |
10 | ¥669.36900 | ¥6,693.69 |
25 | ¥659.93920 | ¥16,498.48 |
50 | ¥617.51300 | ¥30,875.65 |
100 | ¥603.37130 | ¥60,337.13 |