AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥718.35000 Bulk | Bulk | Active | 230VAC | Square - 180mm L x 180mm H | 40.00mm | 50.6 CFM (1.42m³/min) | - | Ball | Blower, Flatpak | - | 60.0dB(A) | 20.00W | 2550 RPM | 2 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | CE, CSA, UL, VDE | 2 lbs (907.2 g) | |||
370 In Stock | 1 : ¥744.79000 Box | Box | Active | 115VAC | Square - 180mm L x 180mm H | 40.00mm | 55.3 CFM (1.55m³/min) | - | Ball | Blower, Flatpak | - | 60.0dB(A) | 19.00W | 2750 RPM | 2 Wire Leads | - | -22 ~ 176°F (-30 ~ 80°C) | CE, CSA, UL, VDE | 2 lbs (907.2 g) |