RL90-18/50 | |
---|---|
DigiKey Part Number | 381-1061-ND |
Manufacturer | |
Manufacturer Product Number | RL90-18/50 |
Description | FAN BLWR FLATPAK 121X37MM 230VAC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 230VAC Square - 121mm L x 121mm H Sleeve 23.5 CFM (0.658m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 121mm L x 121mm H | |
Width | 37.00mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 2450 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | - | |
Weight | 1.5 lbs (680.4 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥636.15000 | ¥636.15 |
10 | ¥575.54900 | ¥5,755.49 |
25 | ¥537.68840 | ¥13,442.21 |
50 | ¥530.11380 | ¥26,505.69 |
100 | ¥488.46210 | ¥48,846.21 |