AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥557.51000 Bulk | Bulk | Active | 115VAC | Square - 121mm L x 121mm H | 37.00mm | 24.7 CFM (0.692m³/min) | - | Sleeve | Blower, Flatpak | - | 60.0dB(A) | 19.50W | 2550 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 1.5 lbs (680.4 g) | |||
94 In Stock | 1 : ¥636.15000 Bulk | Bulk | Active | 230VAC | Square - 121mm L x 121mm H | 37.00mm | 23.5 CFM (0.658m³/min) | - | Sleeve | Blower, Flatpak | - | 60.0dB(A) | 20.00W | 2450 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | - | 1.5 lbs (680.4 g) | |||
46 In Stock 85 Factory | 1 : ¥305.28000 Box | Box | Active | 115VAC | Rectangular/Rounded - 125mm L x 126mm H | 39.00mm | 30.0 CFM (0.840m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Blower | - | 48.0dB | 18.00W | 2800 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
76 In Stock | 1 : ¥366.91000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 37.20mm | 21.0 CFM (0.588m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Blower, Centrifugal | Thermal Overload Protector (TOP) | 51.0dB(A) | 18.00W | 2700 RPM | 2 Wire Leads | - | -40 ~ 140°F (-40 ~ 60°C) | CE, cUL, TUV, UL | 1.4 lbs (635 g) | |||
8 In Stock 80 Factory | 1 : ¥305.28000 Box | Box | Active | 230VAC | Rectangular/Rounded - 125mm L x 126mm H | 39.00mm | 30.0 CFM (0.840m³/min) | 0.510 in H2O (127.0 Pa) | Ball | Blower | - | 48.0dB | 18.00W | 2800 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
6 In Stock | 1 : ¥305.28000 Box | Box | Active | 115VAC | Rectangular/Rounded - 125mm L x 126mm H | 39.00mm | 22.0 CFM (0.616m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Blower | - | 39.0dB | 12.00W | 2100 RPM | 3 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | 1.2 lbs (544.3 g) |