UF15KC12-BWHNSR | |
---|---|
DigiKey Part Number | 1570-1217-ND |
Manufacturer | |
Manufacturer Product Number | UF15KC12-BWHNSR |
Description | 172X150X55MM 115V IP55 SALT FOG |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.25000 | ¥700.25 |
20 | ¥633.58300 | ¥12,671.66 |
40 | ¥591.90150 | ¥23,676.06 |
60 | ¥583.56467 | ¥35,013.88 |
100 | ¥537.71300 | ¥53,771.30 |