AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807 In Stock | 1 : ¥426.51000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
560 In Stock | 1 : ¥426.51000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
131 In Stock | 1 : ¥647.79000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 5 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
155 In Stock | 1 : ¥700.25000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
28 In Stock | 1 : ¥474.11000 Bulk | Bulk | Active | 115/230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Dual Voltage, Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 2.3 lbs (1 kg) | |||
89 In Stock | 1 : ¥537.53000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
62 In Stock | 1 : ¥537.53000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
31 In Stock | 1 : ¥539.83000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
39 In Stock | 1 : ¥426.51000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
5 In Stock | 1 : ¥647.79000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 5 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
10 In Stock | 1 : ¥734.25000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 4 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
1 In Stock | 1 : ¥576.47000 Bulk | Bulk | Active | 115/230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Dual Voltage, Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥646.43700 Bulk | Bulk | Active | 115/230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Dual Voltage, Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, UL | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 21 : ¥486.35048 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥586.13350 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 3 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 20 : ¥977.81000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 55.00mm | 293.0 CFM (8.20m³/min) | 0.900 in H2O (224.2 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Speed Sensor (Tach), Salt Fog Rated, Thermal Overload Protector (TOP) | 60.0dB(A) | 38.00W | 3400 RPM | 5 Terminals | IP55 - Dust Protected, Water Resistant | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 2.3 lbs (1 kg) |