ATS-HE26-C1-R1 | |
---|---|
DigiKey Part Number | 684-ATS-HE26-C1-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE26-C1-R1 |
Description | HEAT EXCHANGER 17.52X14X2.6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 97 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 97 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 15 lbs (6.8 kg) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,722.92000 | ¥8,722.92 |
10 | ¥8,141.36700 | ¥81,413.67 |