1ZC0911806 | |
---|---|
DigiKey Part Number | 679-2302-ND |
Manufacturer | |
Manufacturer Product Number | 1ZC0911806 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm Dia x 4.00mm H | |
Features | OK Legend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥14.45200 | ¥144.52 |
25 | ¥14.07120 | ¥351.78 |
50 | ¥13.87900 | ¥693.95 |
100 | ¥13.68950 | ¥1,368.95 |
300 | ¥13.49907 | ¥4,049.72 |
500 | ¥13.38942 | ¥6,694.71 |