1ZW0913611806 | |
---|---|
DigiKey Part Number | 679-2608-ND |
Manufacturer | |
Manufacturer Product Number | 1ZW0913611806 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZW0913611806 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 29.50mm Dia x 5.10mm H | |
Features | Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥66.13100 | ¥661.31 |
25 | ¥65.22120 | ¥1,630.53 |
50 | ¥64.31520 | ¥3,215.76 |
100 | ¥63.40890 | ¥6,340.89 |
300 | ¥57.97433 | ¥17,392.30 |
500 | ¥54.35082 | ¥27,175.41 |
1,000 | ¥50.72744 | ¥50,727.44 |