1ZCS0910506 | |
---|---|
DigiKey Part Number | 679-3570-ND |
Manufacturer | |
Manufacturer Product Number | 1ZCS0910506 |
Description | CAP SWITCH BLACK ENTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZCS0910506 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm Dia x 4.00mm H | |
Features | ENTER Legend |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥20.49120 | ¥512.28 |
50 | ¥20.21420 | ¥1,010.71 |
100 | ¥19.93710 | ¥1,993.71 |
300 | ¥19.66020 | ¥5,898.06 |
500 | ¥19.38346 | ¥9,691.73 |
1,000 | ¥16.33747 | ¥16,337.47 |
5,000 | ¥16.06053 | ¥80,302.65 |