1ZC09 | |
---|---|
DigiKey Part Number | 679-2172-ND |
Manufacturer | |
Manufacturer Product Number | 1ZC09 |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 14.30mm Dia x 4.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.19400 | ¥51.94 |
25 | ¥4.93080 | ¥123.27 |
50 | ¥4.80140 | ¥240.07 |
100 | ¥4.73690 | ¥473.69 |
300 | ¥4.67170 | ¥1,401.51 |
500 | ¥4.60680 | ¥2,303.40 |
1,000 | ¥4.56940 | ¥4,569.40 |