1ZB16DLM13609 | |
---|---|
DigiKey Part Number | 679-2301-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB16DLM13609 |
Description | CAP TACTILE 1/4 RING FRSTD WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB16DLM13609 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | Arrow Legend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.01000 | ¥64.01 |
10 | ¥63.14700 | ¥631.47 |
25 | ¥62.28320 | ¥1,557.08 |
50 | ¥61.41960 | ¥3,070.98 |
100 | ¥60.55420 | ¥6,055.42 |
250 | ¥55.36400 | ¥13,841.00 |
500 | ¥51.90366 | ¥25,951.83 |
1,000 | ¥48.44350 | ¥48,443.50 |