Tactile Switches

Results: 14
Manufacturer
APEM Inc.MEC Switches
Packaging
TrayTube
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Illumination Type, Color
LED, BlueLED, GreenLED, Green/RedLED, RedLED, WhiteLED, Yellow
Illumination Voltage (Nominal)
2 VDC2.0, 2.2 VDC2.2 VDC3.05 VDC3.35 VDC
Operating Force
200gf350gf650gf
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
5GTH93522
5GTH93522
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
22,585
In Stock
1 : ¥54.35000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH9358222
5GTH9358222
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,740
In Stock
1 : ¥64.04000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93501
5GTH93501
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
6,942
In Stock
1 : ¥67.73000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Blue
3.35 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93561
5GSH93561
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,684
In Stock
1 : ¥86.45000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, White
3.05 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93501
5GSH93501
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
755
In Stock
1 : ¥96.30000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Blue
3.35 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93522
5GSH93522
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,961
In Stock
1 : ¥38.18000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93542
5GTH93542
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
4,812
In Stock
1 : ¥38.18000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Yellow
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93582
5GSH93582
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
2,202
In Stock
1 : ¥54.35000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Red
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93561
5GTH93561
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
11,228
In Stock
1 : ¥67.73000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, White
3.05 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH9358222
5GSH9358222
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
1,812
In Stock
1 : ¥35.55000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GTH93582
5GTH93582
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
22,478
In Stock
1 : ¥38.18000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Red
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH93542
5GSH93542
SWITCH TACTILE SPST-NO 0.05A 24V
MEC Switches
3,902
In Stock
1 : ¥55.33000
Tube
Tube
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Yellow
2 VDC
350gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
5GSH96522
5GSH96522
SWITCH TACTILE SPST-NO 0.05A 24V
APEM Inc.
79
In Stock
1 : ¥54.35000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Surface Mount
6.40mm
-
Top Actuated
Gull Wing
10.10mm x 10.10mm
Illuminated
LED, Green
2.2 VDC
650gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
SWITCH TACTILE SPST-NO 0.05A 24V
5GTH9208222
SWITCH TACTILE SPST-NO 0.05A 24V
APEM Inc.
0
In Stock
Check Lead Time
100 : ¥48.02240
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Plunger for Cap
Through Hole
6.40mm
-
Top Actuated
PC Pin
10.10mm x 10.10mm
Illuminated
LED, Green/Red
2.0, 2.2 VDC
200gf
IP67 - Dust Tight, Waterproof
Sealed - Flux Protection
-40°C ~ 160°C
Showing
of 14

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.