1ZB09 | |
---|---|
DigiKey Part Number | 679-2162-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB09 |
Description | CAP TACTILE 1/4 RING BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥7.01520 | ¥175.38 |
50 | ¥6.82980 | ¥341.49 |
100 | ¥6.73810 | ¥673.81 |
250 | ¥6.64592 | ¥1,661.48 |
500 | ¥6.55342 | ¥3,276.71 |
1,000 | ¥5.53812 | ¥5,538.12 |
5,000 | ¥5.44581 | ¥27,229.05 |