WDR-120-12 | |
---|---|
DigiKey Part Number | 1866-1087-ND |
Manufacturer | |
Manufacturer Product Number | WDR-120-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 550 VAC (2 Phase) | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.64000 | ¥627.64 |
5 | ¥573.52000 | ¥2,867.60 |
10 | ¥551.65800 | ¥5,516.58 |
25 | ¥524.04160 | ¥13,101.04 |