LI120-26B12 | |
---|---|
DigiKey Part Number | 2725-LI120-26B12-ND |
Manufacturer | |
Manufacturer Product Number | LI120-26B12 |
Description | AC/DC DIN RAIL SUPPLY 120W 1 OUT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 600 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 848V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 89.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.33" L x 1.61" W x 4.88" H (110.0mm x 41.0mm x 124.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 62368-1; UL 508 | |
Minimum Load Required | No | |
Base Product Number | - |