NDR-75-12 | |
---|---|
DigiKey Part Number | 1866-3524-ND |
Manufacturer | |
Manufacturer Product Number | NDR-75-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 76W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 76W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 85.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.04000 | ¥280.04 |
5 | ¥255.85000 | ¥1,279.25 |
10 | ¥246.09700 | ¥2,460.97 |
25 | ¥233.77920 | ¥5,844.48 |