LDB-600LW

DigiKey Part Number
1866-3090-ND
Manufacturer
Manufacturer Product Number
LDB-600LW
Description
LED DRVR CC BCK-BST 2-30V 600MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600mA 2 ~ 30V Constant Current LED Driver Buck-Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck-Boost
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
28V
Voltage - Output
2 ~ 30V
Current - Output (Max)
600mA
Dimming
PWM
Features
Remote On/Off, OTP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 71°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.46000¥102.46
5¥94.97200¥474.86
10¥91.92500¥919.25