LDH-25-350W | |
---|---|
DigiKey Part Number | 1866-LDH-25-350W-ND |
Manufacturer | |
Manufacturer Product Number | LDH-25-350W |
Description | DC-DC STEP-UP CONSTANT CURRENT L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 12.5 ~ 72V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 12.5 ~ 72V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CE, EAC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.34000 | ¥88.34 |