LDB-350LW | |
---|---|
DigiKey Part Number | 1866-3086-ND |
Manufacturer | |
Manufacturer Product Number | LDB-350LW |
Description | LED DRVR CC BCK-BST 2-40V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 40V Constant Current LED Driver Buck-Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 40V | |
Current - Output (Max) | 350mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.46000 | ¥102.46 |
5 | ¥94.97200 | ¥474.86 |
10 | ¥91.92500 | ¥919.25 |